



| FDC02SXNN | |
|---|---|
| DigiKey Part Number | S9662-ND | 
| Manufacturer | |
| Manufacturer Product Number | FDC02SXNN | 
| Description | HI-TEMP CONN SHUNT GREEN .100 | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 2 (1 x 2) Position Shunt Connector Green Closed Top, Grip 0.100" (2.54mm) Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Sullins Connector Solutions | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Closed Top, Grip | |
| Gender | Female Sockets | |
| Number of Positions or Pins (Grid) | 2 (1 x 2) | |
| Pitch | 0.100" (2.54mm) | |
| Height | 0.430" (10.92mm) | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Color | Green | |
| Material Flammability Rating | UL94 V-0 | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Voltage Rating | - | |
| Current Rating (Amps) | 3A | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.7.48000 | Fr.7.48 | 
| 10 | Fr.6.35400 | Fr.63.54 | 
| 25 | Fr.5.95640 | Fr.148.91 | 
| 50 | Fr.5.67200 | Fr.283.60 | 
| 100 | Fr.5.40120 | Fr.540.12 | 
| 250 | Fr.5.08560 | Fr.1,271.40 | 
| Unit Price without VAT: | Fr.7.48000 | 
|---|---|
| Unit Price with VAT: | Fr.8.08588 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland