
GEC26SBSN-M89 | |
|---|---|
DigiKey Part Number | S1113E-26-ND |
Manufacturer | |
Manufacturer Product Number | GEC26SBSN-M89 |
Description | CONN HEADER SMD R/A 26POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Insulation Height 0.140" (3.56mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 1 | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.34000 | Fr.2.34 |
| 10 | Fr.1.98300 | Fr.19.83 |
| 100 | Fr.1.68520 | Fr.168.52 |
| 500 | Fr.1.50426 | Fr.752.13 |
| 1,000 | Fr.1.43249 | Fr.1,432.49 |
| 5,000 | Fr.1.27886 | Fr.6,394.30 |
| Unit Price without VAT: | Fr.2.34000 |
|---|---|
| Unit Price with VAT: | Fr.2.52954 |












