Connector Header Through Hole 62 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRPB312VWVN-RC

DigiKey Part Number
GRPB312VWVN-RC-ND
Manufacturer
Manufacturer Product Number
GRPB312VWVN-RC
Description
CONN HEADER VERT 62POS 1.27MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 62 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.118" (3.00mm)
Mfr
Contact Length - Post
0.091" (2.30mm)
Packaging
Bulk
Overall Contact Length
0.248" (6.30mm)
Part Status
Active
Insulation Height
0.039" (1.00mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
Flash
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.2.09221Fr.2,092.21
Manufacturers Standard Package
Unit Price without VAT:Fr.2.09221
Unit Price with VAT:Fr.2.26168