NRPN402MAMS-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.7.71143
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.7.95429
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.10.15714
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.10.39143
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.10.34571
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.7.71143
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.7.95429
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.5.83857
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.10.58429
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.3.58286
Connector Header Surface Mount 80 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN402MAMS-RC

DigiKey Part Number
NRPN402MAMS-RC-ND
Manufacturer
Manufacturer Product Number
NRPN402MAMS-RC
Description
CONN HEADER SMD 80POS 2MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 80 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.141" (3.60mm)
Mfr
Insulation Height
0.059" (1.50mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2A
Shrouding
Unshrouded
Voltage Rating
150V
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMM-140-04-G-D-SMSamtec Inc.0TMM-140-04-G-D-SM-NDFr.7.71143Similar
TMM-140-04-G-D-SM-ASamtec Inc.0TMM-140-04-G-D-SM-A-NDFr.7.95429Similar
TMM-140-04-S-D-SMSamtec Inc.0TMM-140-04-S-D-SM-NDFr.10.15714Similar
TMM-140-04-S-D-SM-ASamtec Inc.0TMM-140-04-S-D-SM-A-NDFr.10.39143Similar
TMM-140-04-S-D-SM-PSamtec Inc.0TMM-140-04-S-D-SM-P-NDFr.10.34571Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1,000Fr.3.48621Fr.3,486.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.48621
Unit Price with VAT:Fr.3.76859