Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PPPC141LFBN | |
|---|---|
DigiKey Part Number | S4114-ND |
Manufacturer | |
Manufacturer Product Number | PPPC141LFBN |
Description | CONN HDR 14POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 14 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | PPPC141LFBN Models |
Category | Contact Finish Thickness - Mating Flash |
Mfr | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Obsolete | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPPC141LFBN-RC | Sullins Connector Solutions | 4,419 | S7047-ND | Fr.0.76000 | Direct |
| 0901471114 | Molex | 72 | WM20593-ND | Fr.3.84000 | Similar |
| 0901471214 | Molex | 0 | 0901471214-ND | Fr.2.92295 | Similar |
| 0901471314 | Molex | 0 | 0901471314-ND | Fr.1.77432 | Similar |
| 76308-114LF | Amphenol CS (FCI) | 0 | 76308-114LF-ND | Fr.2.47274 | Similar |





















