
PREC032SABN-RC | |
|---|---|
DigiKey Part Number | S1022EC-32-ND |
Manufacturer | |
Manufacturer Product Number | PREC032SABN-RC |
Description | CONN HEADER VERT 32POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PREC032SABN-RC Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.230" (5.84mm) |
Packaging Bulk | Overall Contact Length 0.558" (14.18mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.64000 | Fr.0.64 |
| 10 | Fr.0.54200 | Fr.5.42 |
| 100 | Fr.0.46050 | Fr.46.05 |
| 500 | Fr.0.41100 | Fr.205.50 |
| 1,000 | Fr.0.39136 | Fr.391.36 |
| 5,000 | Fr.0.34935 | Fr.1,746.75 |
| 10,000 | Fr.0.33269 | Fr.3,326.90 |
| Unit Price without VAT: | Fr.0.64000 |
|---|---|
| Unit Price with VAT: | Fr.0.69184 |






