PTC36DABN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 3,210
Unit Price: Fr.2.34000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: Fr.8.65320
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.4.45000

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.4.45000

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.9.91000

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.4.56000

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.10.16000

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.5.12000

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.4.90000

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.4.67000

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.4.18000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.4.18000
Datasheet
PTCxxDABN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTC36DABN

DigiKey Part Number
S2022-36-ND
Manufacturer
Manufacturer Product Number
PTC36DABN
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.230" (5.84mm)
Overall Contact Length
0.560" (14.22mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes