12 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBB06DHRN

DigiKey Part Number
S3365-ND
Manufacturer
Manufacturer Product Number
RBB06DHRN
Description
CONN EDGE DUAL FMALE 12POS 0.050
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Card Extender
Manufacturer
Sullins Connector Solutions
Mounting Type
Board Edge, Straddle Mount
Packaging
Tube
Termination
Solder
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
6
Contact Type
Hairpin Bellows
Number of Positions
12
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 125°C
Number of Rows
2
Material - Insulation
Polyphenylene Sulfide (PPS)
Pitch
0.050" (1.27mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 362
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.4.86000Fr.4.86
10Fr.4.12900Fr.41.29
42Fr.3.73167Fr.156.73
84Fr.3.55333Fr.298.48
126Fr.3.45310Fr.435.09
252Fr.3.28829Fr.828.65
504Fr.3.13143Fr.1,578.24
1,008Fr.2.98209Fr.3,005.95
2,520Fr.2.79563Fr.7,044.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.86000
Unit Price with VAT:Fr.5.25366