SDS103-PRW2-F09-SN00-211 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (Commercial Products)
In Stock: 734
Unit Price: Fr.2.28000
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS103-PRW2-F09-SN00-211

DigiKey Part Number
S9621-ND
Manufacturer
Manufacturer Product Number
SDS103-PRW2-F09-SN00-211
Description
CONN D-SUB RCPT 9POS IDC
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
3A
Connector Style
Features
Feed Through, Strain Relief
Connector Type
Receptacle, Female Sockets
Voltage Rating
250V
Number of Positions
Color
Blue
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Wire Gauge
28 AWG
Contact Type
Signal
Contact Material
Brass
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 105°C
Termination
IDC, Ribbon Cable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L17DEFRA09SAmphenol CS (Commercial Products)734L17DEFRA09S-NDFr.2.28000Direct
Obsolete
This product is no longer manufactured. View Substitutes