Direct
Direct

SDS103-PRW2-F15-SN00-212 | |
|---|---|
DigiKey Part Number | S9564-ND |
Manufacturer | |
Manufacturer Product Number | SDS103-PRW2-F15-SN00-212 |
Description | CONN D-SUB RCPT 15POS IDC |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 3A |
Connector Style | Features Feed Through, Strain Relief |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Blue |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 28 AWG |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
Termination IDC, Ribbon Cable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DFF 15 LPIII/Z | Assmann WSW Components | 13,630 | 123-A-DFF15LPIII/Z-ND | Fr.1.74000 | Direct |
| L17DAFRA15S | Amphenol CS (Commercial Products) | 0 | L17DAFRA15S-ND | Fr.2.96000 | Direct |



