Similar
Similar

SDS103-PRW2-M25-SN00-211 | |
|---|---|
DigiKey Part Number | S9577-ND |
Manufacturer | |
Manufacturer Product Number | SDS103-PRW2-M25-SN00-211 |
Description | CONN D-SUB PLUG 25POS IDC |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 3A |
Connector Style | Features Feed Through, Strain Relief |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Blue |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 28 AWG |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
Termination IDC, Ribbon Cable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 184A025-192L001 | NorComp Inc. | 0 | NOR1122-ND | Fr.15.54775 | Similar |
| A-DSF 25 LPIII/Z | Assmann WSW Components | 9,582 | 123-A-DSF25LPIII/Z-ND | Fr.2.03000 | Similar |



