Parametric Equivalent

| SFM210-LPPE-S05-SC-BK | |
|---|---|
| DigiKey Part Number | SFM210-LPPE-S05-SC-BK-ND | 
| Manufacturer | |
| Manufacturer Product Number | SFM210-LPPE-S05-SC-BK | 
| Description | CONN HDR 5POS 0.039 GOLD SMD | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 5 Position Header, Top or Bottom Entry Connector 0.039" (1.00mm) Surface Mount Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Mounting Type | Surface Mount | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | Flash | |
| Insulation Color | Black | |
| Insulation Height | 0.087" (2.20mm) | |
| Contact Length - Post | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Gold | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | 1A | |
| Voltage Rating | - | |
| Applications | - | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Contact Shape | Square | |
| Contact Material | Phosphor Bronze | |
| Contact Finish Thickness - Post | Flash | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.53664 | Fr.536.64 | 
| Unit Price without VAT: | Fr.0.53664 | 
|---|---|
| Unit Price with VAT: | Fr.0.58011 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland