cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRXB060DKHN-T20RC

DigiKey Part Number
TRXB060DKHN-T20RC-ND
Manufacturer
Manufacturer Product Number
TRXB060DKHN-T20RC
Description
CONN PCI CARDEDGE FML 120P 0.050
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Female Connector PCI 5V 64 Bit Gold 0.050" (1.27mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Bulk
Part Status
Active
Card Type
PCI 5V 64 Bit
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
120
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Board Lock
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
-
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
3,000Fr.2.19000Fr.6,570.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.19000
Unit Price with VAT:Fr.2.36739