CR43NP-3R3MC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 884
Unit Price: Fr.0.36000
Datasheet
CR43 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR43NP-3R3MC

DigiKey Part Number
308-1525-2-ND - Tape & Reel (TR)
308-1525-1-ND - Cut Tape (CT)
308-1525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR43NP-3R3MC
Description
FIXED IND 3.3UH 1.44A 86.2 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 1.44 A 86.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
86.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.169" W (4.80mm x 4.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
10Fr.0.51200Fr.5.12
100Fr.0.42100Fr.42.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.32459Fr.486.88
3,000Fr.0.30610Fr.918.30
4,500Fr.0.29579Fr.1,331.06
7,500Fr.0.28400Fr.2,130.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022