104CDMCDDS-3R3MC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 7,192
Unit Price: Fr.1.00000
Datasheet
3.3 µH Shielded Molded Inductor 11.8 A 13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104CDMCDDS-3R3MC

DigiKey Part Number
308-104CDMCDDS-3R3MCTR-ND - Tape & Reel (TR)
308-104CDMCDDS-3R3MCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
104CDMCDDS-3R3MC
Description
FIXED IND 3.3UH 11.8A 13 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 11.8 A 13mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
19A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
13mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP4040DZER3R3M01Vishay Dale7,192541-1298-1-NDFr.1.00000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.93000Fr.0.93
10Fr.0.76900Fr.7.69
100Fr.0.63230Fr.63.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.51448Fr.257.24
1,000Fr.0.48514Fr.485.14
1,500Fr.0.46877Fr.703.16
2,500Fr.0.44896Fr.1,122.40
3,500Fr.0.43638Fr.1,527.33
5,000Fr.0.42845Fr.2,142.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.93000
Unit Price with VAT:Fr.1.00533