
CDEP134NP-1R2MC-H | |
|---|---|
DigiKey Part Number | 308-1417-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDEP134NP-1R2MC-H |
Description | FIXED IND 1.2UH 15A 3.7 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 15 A 3.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.7mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.16650 | Fr.583.25 |
| Unit Price without VAT: | Fr.1.16650 |
|---|---|
| Unit Price with VAT: | Fr.1.26099 |

