
CDH2D09BNP-4R7MC | |
---|---|
DigiKey Part Number | 308-1879-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDH2D09BNP-4R7MC |
Description | FIXED IND 4.7UH 850MA 273MOHM SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 850 mA 273mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDH2D09BNP-4R7MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 273mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.112" L x 0.106" W (2.85mm x 2.70mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.30380 | Fr.455.70 |
Unit Price without VAT: | Fr.0.30380 |
---|---|
Unit Price with VAT: | Fr.0.32841 |