Direct

| CDRH103RNP-150NC-B | |
|---|---|
| DigiKey Part Number | CDRH103RNP-150NC-B-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CDRH103RNP-150NC-B | 
| Description | FIXED IND 15UH 2.05A 91 MOHM SMD | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 15 µH Shielded Inductor 2.05 A 91mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | - | |
| Material - Core | ||
| Inductance | 15 µH | |
| Tolerance | ±30% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 2.6A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 91mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 100°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
| Height - Seated (Max) | 0.122" (3.10mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.52497 | Fr.524.97 | 
| Unit Price without VAT: | Fr.0.52497 | 
|---|---|
| Unit Price with VAT: | Fr.0.56749 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland