
CDRH10D43RNP-820MC | |
---|---|
DigiKey Part Number | 308-CDRH10D43RNP-820MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH10D43RNP-820MC |
Description | INDUCTOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 1.2 A 273.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 273.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.406" L x 0.394" W (10.30mm x 10.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.45754 | Fr.228.77 |
Unit Price without VAT: | Fr.0.45754 |
---|---|
Unit Price with VAT: | Fr.0.49460 |