CDRH124NP-3R9MC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: Fr.0.78955
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: Fr.0.59049
Datasheet
CDRH124NP-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH124NP-3R9MC

DigiKey Part Number
308-1933-2-ND - Tape & Reel (TR)
308-1933-1-ND - Cut Tape (CT)
308-1933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH124NP-3R9MC
Description
FIXED IND 3.9UH 6.5A 15 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.9 µH Shielded Inductor 6.5 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
3.9 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.84000Fr.0.84
10Fr.0.69400Fr.6.94
100Fr.0.57050Fr.57.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.48272Fr.241.36
1,000Fr.0.45519Fr.455.19
1,500Fr.0.43983Fr.659.75
2,500Fr.0.42124Fr.1,053.10
3,500Fr.0.40943Fr.1,433.01
5,000Fr.0.39800Fr.1,990.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.84000
Unit Price with VAT:Fr.0.90804