
CDRH125NP-390MC | |
|---|---|
DigiKey Part Number | 308-1450-2-ND - Tape & Reel (TR) 308-1450-1-ND - Cut Tape (CT) 308-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125NP-390MC |
Description | FIXED IND 39UH 2A 68 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Inductor 2 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 39 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.91000 | Fr.0.91 |
| 10 | Fr.0.74700 | Fr.7.47 |
| 100 | Fr.0.61420 | Fr.61.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.51970 | Fr.259.85 |
| 1,000 | Fr.0.49006 | Fr.490.06 |
| 1,500 | Fr.0.47353 | Fr.710.29 |
| 2,500 | Fr.0.45351 | Fr.1,133.78 |
| 3,500 | Fr.0.44080 | Fr.1,542.80 |
| 5,000 | Fr.0.43200 | Fr.2,160.00 |
| Unit Price without VAT: | Fr.0.91000 |
|---|---|
| Unit Price with VAT: | Fr.0.98371 |

