CDRH127NP-102MC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2,175
Unit Price: Fr.0.90000
Datasheet
CDRH127 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127NP-102MC

DigiKey Part Number
308-2293-2-ND - Tape & Reel (TR)
308-2293-1-ND - Cut Tape (CT)
308-2293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH127NP-102MC
Description
FIXED IND 1MH 550MA 1.82 OHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 mH Shielded Inductor 550 mA 1.82Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1 mH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.82Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.25000Fr.1.25
10Fr.1.02500Fr.10.25
100Fr.0.84280Fr.84.28
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.71316Fr.356.58
1,000Fr.0.67253Fr.672.53
1,500Fr.0.64986Fr.974.79
2,500Fr.0.62242Fr.1,556.05
3,500Fr.0.61400Fr.2,149.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.25000
Unit Price with VAT:Fr.1.35125