
CDRH2D11/HPNP-2R2NC | |
|---|---|
DigiKey Part Number | 308-1578-2-ND - Tape & Reel (TR) 308-1578-1-ND - Cut Tape (CT) 308-1578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH2D11/HPNP-2R2NC |
Description | FIXED IND 2.2UH 1.3A 120MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.3 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH2D11/HPNP-2R2NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.28000 | Fr.2.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.18271 | Fr.274.06 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

