CDRH2D14B/LDNP-100MC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: Fr.0.38643
Datasheet

Similar


Abracon LLC
In Stock: 4,455
Unit Price: Fr.0.50000
Datasheet

Similar


KYOCERA AVX
In Stock: 329
Unit Price: Fr.0.14000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.29526
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH2D14B/LDNP-100MC

DigiKey Part Number
CDRH2D14B/LDNP-100MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH2D14B/LDNP-100MC
Description
FIXED IND 10UH 760MA 250MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Inductor 760 mA 250mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
470mA
Shielding
Shielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.061" (1.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes