cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH3D11NP-2R7NC

DigiKey Part Number
CDRH3D11NP-2R7NC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH3D11NP-2R7NC
Description
FIXED IND 2.7UH 1.82A 78MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2.7 µH Shielded Inductor 1.82 A 78mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
2.7 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
530mA
Shielding
Shielded
DC Resistance (DCR)
78mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.30380Fr.303.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30380
Unit Price with VAT:Fr.0.32841