
CDRH3D14/HPNP-100NC | |
|---|---|
DigiKey Part Number | 308-1969-2-ND - Tape & Reel (TR) 308-1969-1-ND - Cut Tape (CT) 308-1969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH3D14/HPNP-100NC |
Description | FIXED IND 10UH 670MA 440MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 670 mA 440mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 440mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.38200 | Fr.3.82 |
| 100 | Fr.0.31400 | Fr.31.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.25051 | Fr.250.51 |
| 2,000 | Fr.0.23622 | Fr.472.44 |
| 3,000 | Fr.0.22825 | Fr.684.75 |
| 5,000 | Fr.0.21859 | Fr.1,092.95 |
| 7,000 | Fr.0.21247 | Fr.1,487.29 |
| 10,000 | Fr.0.20617 | Fr.2,061.70 |
| 25,000 | Fr.0.20500 | Fr.5,125.00 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

