
CDRH4D14LDNP-680MC | |
|---|---|
DigiKey Part Number | CDRH4D14LDNP-680MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH4D14LDNP-680MC |
Description | FIXED IND 68UH 410MA 870MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 410 mA 870mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 210mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 870mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.181" L x 0.181" W (4.60mm x 4.60mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.31109 | Fr.311.09 |
| Unit Price without VAT: | Fr.0.31109 |
|---|---|
| Unit Price with VAT: | Fr.0.33629 |

