
CDRH127MNNP-100MC | |
|---|---|
DigiKey Part Number | 308-CDRH127MNNP-100MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH127MNNP-100MC |
Description | INDUCTOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core Inductor 6.3 A 17.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.86518 | Fr.432.59 |
| Unit Price without VAT: | Fr.0.86518 |
|---|---|
| Unit Price with VAT: | Fr.0.93526 |


