
| CDRH50D28BT150NP-101MC | |
|---|---|
| DigiKey Part Number | 308-CDRH50D28BT150NP-101MCTR-ND - Tape & Reel (TR) 308-CDRH50D28BT150NP-101MCCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CDRH50D28BT150NP-101MC | 
| Description | FIXED IND 100UH 460MA 780MOHM SM | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µH Shielded Inductor 460 mA 780mOhm Nonstandard | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | - | |
| Material - Core | ||
| Inductance | 100 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 550mA | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 780mOhm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -55°C ~ 150°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
| Height - Seated (Max) | 0.118" (3.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 | 
| 10 | Fr.0.55000 | Fr.5.50 | 
| 100 | Fr.0.45160 | Fr.45.16 | 
| 1,000 | Fr.0.37577 | Fr.375.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.33979 | Fr.679.58 | 
| 4,000 | Fr.0.32045 | Fr.1,281.80 | 
| 6,000 | Fr.0.30966 | Fr.1,857.96 | 
| 10,000 | Fr.0.30700 | Fr.3,070.00 | 
| Unit Price without VAT: | Fr.0.66000 | 
|---|---|
| Unit Price with VAT: | Fr.0.71346 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland