CDRH6D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH6D28NP-150NC

DigiKey Part Number
308-1490-2-ND - Tape & Reel (TR)
308-1490-1-ND - Cut Tape (CT)
308-1490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH6D28NP-150NC
Description
FIXED IND 15UH 1.4A 84 MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 1.4 A 84mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
15 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
84mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,564
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.51000Fr.0.51
10Fr.0.41800Fr.4.18
100Fr.0.34420Fr.34.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.26531Fr.397.96
3,000Fr.0.25019Fr.750.57
4,500Fr.0.24175Fr.1,087.88
7,500Fr.0.23154Fr.1,736.55
10,500Fr.0.22700Fr.2,383.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.51000
Unit Price with VAT:Fr.0.55131