
CDRH80D65BT150NP-681MC | |
|---|---|
DigiKey Part Number | 308-CDRH80D65BT150NP-681MCTR-ND - Tape & Reel (TR) 308-CDRH80D65BT150NP-681MCCT-ND - Cut Tape (CT) 308-CDRH80D65BT150NP-681MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH80D65BT150NP-681MC |
Description | FIXED IND 680UH 460MA 1.18OHM SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Inductor 460 mA 1.18Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 530mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.18Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.323" W (8.60mm x 8.20mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.93000 | Fr.0.93 |
| 10 | Fr.0.76400 | Fr.7.64 |
| 100 | Fr.0.62820 | Fr.62.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.46582 | Fr.232.91 |
| 1,000 | Fr.0.44300 | Fr.443.00 |
| Unit Price without VAT: | Fr.0.93000 |
|---|---|
| Unit Price with VAT: | Fr.1.00533 |

