Direct

CR54NP-100MC | |
|---|---|
DigiKey Part Number | 308-1530-2-ND - Tape & Reel (TR) 308-1530-1-ND - Cut Tape (CT) 308-1530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR54NP-100MC |
Description | FIXED IND 10UH 1.44A 100 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.44 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Frequency - Self Resonant 30.6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.228" L x 0.209" W (5.80mm x 5.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.191" (4.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0604-100ML | Bourns Inc. | 1,273 | 118-SDR0604-100MLCT-ND | Fr.0.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.56000 | Fr.0.56 |
| 10 | Fr.0.46300 | Fr.4.63 |
| 100 | Fr.0.38020 | Fr.38.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.28179 | Fr.422.69 |
| 3,000 | Fr.0.26574 | Fr.797.22 |
| 4,500 | Fr.0.25678 | Fr.1,155.51 |
| 7,500 | Fr.0.24594 | Fr.1,844.55 |
| 10,500 | Fr.0.24344 | Fr.2,556.12 |
| Unit Price without VAT: | Fr.0.56000 |
|---|---|
| Unit Price with VAT: | Fr.0.60536 |


