
CR54NP-330LC | |
|---|---|
DigiKey Part Number | 308-1535-2-ND - Tape & Reel (TR) 308-1535-1-ND - Cut Tape (CT) 308-1535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR54NP-330LC |
Description | FIXED IND 33UH 880MA 230MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 880 mA 230mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.209" W (5.80mm x 5.30mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.45700 | Fr.4.57 |
| 100 | Fr.0.37540 | Fr.37.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.28939 | Fr.434.08 |
| 3,000 | Fr.0.27290 | Fr.818.70 |
| 4,500 | Fr.0.26370 | Fr.1,186.65 |
| 7,500 | Fr.0.25257 | Fr.1,894.28 |
| 10,500 | Fr.0.25000 | Fr.2,625.00 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

