
RCH895NP-333K | |
|---|---|
DigiKey Part Number | 308-2105-ND |
Manufacturer | |
Manufacturer Product Number | RCH895NP-333K |
Description | FIXED IND 33MH 37MA 64.2 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 mH Unshielded Drum Core, Wirewound Inductor 37 mA 64.2Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 48mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 64.2Ohm Max |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.307" Dia (7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.33700 | Fr.3.37 |
| 25 | Fr.0.31160 | Fr.7.79 |
| 50 | Fr.0.29380 | Fr.14.69 |
| 100 | Fr.0.27700 | Fr.27.70 |
| 300 | Fr.0.25233 | Fr.75.70 |
| 500 | Fr.0.24160 | Fr.120.80 |
| 1,000 | Fr.0.22780 | Fr.227.80 |
| 2,500 | Fr.0.21079 | Fr.526.98 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |

