RCR110DNP-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCR110DNP-100M

DigiKey Part Number
308-2109-ND
Manufacturer
Manufacturer Product Number
RCR110DNP-100M
Description
FIXED IND 10UH 3.51A 23 MOHM TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 3.51 A 23mOhm Max Radial, Vertical Cylinder, 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder, 4 Leads
Supplier Device Package
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.05000Fr.1.05
10Fr.0.86100Fr.8.61
25Fr.0.79600Fr.19.90
50Fr.0.75060Fr.37.53
100Fr.0.70760Fr.70.76
300Fr.0.64460Fr.193.38
500Fr.0.61728Fr.308.64
1,000Fr.0.58209Fr.582.09
2,500Fr.0.53870Fr.1,346.75
Manufacturers Standard Package
Unit Price without VAT:Fr.1.05000
Unit Price with VAT:Fr.1.13505