
XDDGK25A | |
|---|---|
DigiKey Part Number | XDDGK25A-ND |
Manufacturer | |
Manufacturer Product Number | XDDGK25A |
Description | DISPLAY 7-SEG 1" SGL GREEN 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 6V 10mA 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 10-DIP (1.197", 30.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | XDDGK25A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) | |
Digit/Alpha Size | 1.00" (25.40mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 6V | |
Current - Test | 10mA | |
Millicandela Rating | 260mcd | |
Wavelength - Peak | 515nm | |
Power Dissipation (Max) | 102.5mW | |
Package / Case | 10-DIP (1.197", 30.40mm) | |
Base Product Number |


