XDMR09C3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: Fr.1.42576
Datasheet
Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 1.8V 10mA 0.551" H x 0.886" W x 0.283" D (14.00mm x 22.50mm x 7.20mm) 12-DIP (0.400", 10.16mm), 11 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDMR09C3

DigiKey Part Number
XDMR09C3-ND
Manufacturer
Manufacturer Product Number
XDMR09C3
Description
DISPLAY 7SEG 0.36" TRP RED 12DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 1.8V 10mA 0.551" H x 0.886" W x 0.283" D (14.00mm x 22.50mm x 7.20mm) 12-DIP (0.400", 10.16mm), 11 Leads
Datasheet
 Datasheet
EDA/CAD Models
XDMR09C3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
SunLED
Voltage - Forward (Vf) (Typ)
1.8V
Packaging
Tube
Current - Test
10mA
Part Status
Obsolete
Millicandela Rating
5mcd
Number of Characters
3
Wavelength - Peak
655nm
Size / Dimension
0.551" H x 0.886" W x 0.283" D (14.00mm x 22.50mm x 7.20mm)
Power Dissipation (Max)
75mW
Digit/Alpha Size
0.36" (9.14mm)
Package / Case
12-DIP (0.400", 10.16mm), 11 Leads
Display Type
7-Segment
Base Product Number
Common Pin
Common Cathode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELT-315SDRWA/S530-A3Everlight Electronics Co Ltd0ELT-315SDRWA/S530-A3-NDFr.1.42576Similar
Obsolete
This product is no longer manufactured. View Substitutes