XHUGX12DWB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 420
Unit Price: Fr.4.28000
Datasheet
XHUGX12DWB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHUGX12DWB

DigiKey Part Number
XHUGX12DWB-ND
Manufacturer
Manufacturer Product Number
XHUGX12DWB
Description
LED CBI 4X1.5MM 12-SEG GRN VERT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 12 Wide, DIP Green (x 12) 2V 10mA Rectangle with Flat Top 4.00mm x 1.50mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XHUGX12DWB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Active
Color
Green (x 12)
Wavelength - Peak
565nm
Configuration
Bar - 12 Wide, DIP
Current
10mA
Millicandela Rating
4.5mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
4.00mm x 1.50mm
Voltage Rating
2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.