
XLM2DG14W | |
|---|---|
DigiKey Part Number | XLM2DG14W-ND |
Manufacturer | |
Manufacturer Product Number | XLM2DG14W |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLM2DG14W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.75000 | Fr.0.75 |
| 10 | Fr.0.52800 | Fr.5.28 |
| 100 | Fr.0.38890 | Fr.38.89 |
| 500 | Fr.0.32694 | Fr.163.47 |
| 1,000 | Fr.0.30666 | Fr.306.66 |
| 2,000 | Fr.0.28945 | Fr.578.90 |
| 5,000 | Fr.0.27064 | Fr.1,353.20 |
| 10,000 | Fr.0.25892 | Fr.2,589.20 |
| 25,000 | Fr.0.24616 | Fr.6,154.00 |
| Unit Price without VAT: | Fr.0.75000 |
|---|---|
| Unit Price with VAT: | Fr.0.81075 |

