XNH1ZMG46D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XNH1ZMG46D

DigiKey Part Number
XNH1ZMG46D-ND
Manufacturer
Manufacturer Product Number
XNH1ZMG46D
Description
LED CBI 2.9MM GRN DIFF RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XNH1ZMG46D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Bag
Part Status
Active
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
20mA
Millicandela Rating
11mcd
Viewing Angle
40°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
2.90mm Dia
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.1.62000Fr.1.62
10Fr.1.16300Fr.11.63
250Fr.0.81336Fr.203.34
500Fr.0.76664Fr.383.32
1,000Fr.0.72702Fr.727.02
2,000Fr.0.69344Fr.1,386.88
5,000Fr.0.65683Fr.3,284.15
10,000Fr.0.63405Fr.6,340.50
Manufacturers Standard Package
Unit Price without VAT:Fr.1.62000
Unit Price with VAT:Fr.1.75122