
| XNN1LUYR86M | |
|---|---|
| DigiKey Part Number | XNN1LUYR86M-ND | 
| Manufacturer | |
| Manufacturer Product Number | XNN1LUYR86M | 
| Description | LED CBI 2.9MM RED/YELLOW RA | 
| Customer Reference | |
| Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Yellow Diffused, White 2V Red, 2.1V Yellow 20mA Red, 20mA Yellow Round with Domed Top 2.90mm Dia Through Hole, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XNN1LUYR86M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SunLED | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Color | Red, Yellow | |
| Wavelength - Peak | 590nm, 627nm | |
| Configuration | Single | |
| Current | 20mA Red, 20mA Yellow | |
| Millicandela Rating | 23mcd Red, 19mcd Yellow | |
| Viewing Angle | 60° | |
| Lens Type | Diffused, White | |
| Lens Style | Round with Domed Top | |
| Lens Size | 2.90mm Dia | |
| Voltage Rating | 2V Red, 2.1V Yellow | |
| Mounting Type | Through Hole, Right Angle | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland