
XVB1LUY147D | |
---|---|
DigiKey Part Number | XVB1LUY147D-ND |
Manufacturer | |
Manufacturer Product Number | XVB1LUY147D |
Description | LED CBI 2.9MM YELLOW DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 1.95V 10mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XVB1LUY147D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 14mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 1.95V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |