XVR1LUR69D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVR1LUR69D

DigiKey Part Number
XVR1LUR69D-ND
Manufacturer
Manufacturer Product Number
XVR1LUR69D
Description
LED CBI 4.7MM RED DIFFUSED RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.9V 10mA Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XVR1LUR69D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Bag
Part Status
Active
Color
Red
Wavelength - Peak
627nm
Configuration
Single
Current
10mA
Millicandela Rating
29mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
-
Lens Size
-
Voltage Rating
1.9V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.31300Fr.3.13
100Fr.0.22540Fr.22.54
500Fr.0.18620Fr.93.10
1,000Fr.0.17332Fr.173.32
2,000Fr.0.16237Fr.324.74
5,000Fr.0.15038Fr.751.90
10,000Fr.0.14291Fr.1,429.10
25,000Fr.0.13475Fr.3,368.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726