Similar

| XVX4SUG91D | |
|---|---|
| DigiKey Part Number | XVX4SUG91D-ND | 
| Manufacturer | |
| Manufacturer Product Number | XVX4SUG91D | 
| Description | LED CBI 3X2MM QUAD GRN RA | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Diffused, Tinted 2V 10mA Rectangle with Domed Top 3.00mm x 2.00mm Through Hole, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XVX4SUG91D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SunLED | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Color | Green (x 4) | |
| Wavelength - Peak | 565nm | |
| Configuration | 4 High | |
| Current | 10mA | |
| Millicandela Rating | 14mcd | |
| Viewing Angle | 50° | |
| Lens Type | Diffused, Tinted | |
| Lens Style | Rectangle with Domed Top | |
| Lens Size | 3.00mm x 2.00mm | |
| Voltage Rating | 2V | |
| Mounting Type | Through Hole, Right Angle | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 680 | Fr.0.84565 | Fr.575.04 | 
| Unit Price without VAT: | Fr.0.84565 | 
|---|---|
| Unit Price with VAT: | Fr.0.91415 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland