Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZCBD55W-3

DigiKey Part Number
1497-1120-2-ND - Tape & Reel (TR)
1497-1120-1-ND - Cut Tape (CT)
1497-1120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZCBD55W-3
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZCBD55W-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
35°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
460nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Round with Domed Top
Height (Max)
1.80mm
Lens Size
1.60mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,977
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.32000Fr.0.32
10Fr.0.22000Fr.2.20
100Fr.0.15700Fr.15.70
500Fr.0.12816Fr.64.08
1,000Fr.0.11865Fr.118.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.11057Fr.221.14
4,000Fr.0.10369Fr.414.76
6,000Fr.0.10016Fr.600.96
10,000Fr.0.09617Fr.961.70
14,000Fr.0.09379Fr.1,313.06
20,000Fr.0.09148Fr.1,829.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32000
Unit Price with VAT:Fr.0.34592