Green 525nm LED Indication - Discrete 3.3V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZDGK45WT

DigiKey Part Number
1497-1327-2-ND - Tape & Reel (TR)
1497-1327-1-ND - Cut Tape (CT)
1497-1327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZDGK45WT
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
XZDGK45WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
515nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,604
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.40000Fr.0.40
10Fr.0.27600Fr.2.76
100Fr.0.19760Fr.19.76
500Fr.0.16244Fr.81.22
1,000Fr.0.15088Fr.150.88
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.14106Fr.282.12
4,000Fr.0.13271Fr.530.84
6,000Fr.0.12843Fr.770.58
10,000Fr.0.12359Fr.1,235.90
14,000Fr.0.12071Fr.1,689.94
20,000Fr.0.11791Fr.2,358.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.40000
Unit Price with VAT:Fr.0.43240