
XZDGK53W-1 | |
|---|---|
DigiKey Part Number | 1497-1132-2-ND - Tape & Reel (TR) 1497-1132-1-ND - Cut Tape (CT) 1497-1132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK53W-1 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK53W-1 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP601-IG5-2897 | QT Brightek (QTB) | 9,724 | 1516-QBLP601-IG5-2897CT-ND | Fr.0.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.22300 | Fr.2.23 |
| 100 | Fr.0.15880 | Fr.15.88 |
| 500 | Fr.0.12968 | Fr.64.84 |
| 1,000 | Fr.0.12008 | Fr.120.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.11191 | Fr.223.82 |
| 4,000 | Fr.0.10497 | Fr.419.88 |
| 6,000 | Fr.0.10140 | Fr.608.40 |
| 10,000 | Fr.0.09737 | Fr.973.70 |
| 14,000 | Fr.0.09497 | Fr.1,329.58 |
| 20,000 | Fr.0.09263 | Fr.1,852.60 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |











