
XZM2ACR53W-8 | |
|---|---|
DigiKey Part Number | 1497-1147-2-ND - Tape & Reel (TR) 1497-1147-1-ND - Cut Tape (CT) 1497-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACR53W-8 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 640nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.95mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 0.35mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.52000 | Fr.0.52 |
| 10 | Fr.0.36000 | Fr.3.60 |
| 100 | Fr.0.26080 | Fr.26.08 |
| 500 | Fr.0.21638 | Fr.108.19 |
| 1,000 | Fr.0.20178 | Fr.201.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.18939 | Fr.378.78 |
| 4,000 | Fr.0.17886 | Fr.715.44 |
| 6,000 | Fr.0.17346 | Fr.1,040.76 |
| 10,000 | Fr.0.16737 | Fr.1,673.70 |
| 14,000 | Fr.0.16374 | Fr.2,292.36 |
| 20,000 | Fr.0.16021 | Fr.3,204.20 |
| Unit Price without VAT: | Fr.0.52000 |
|---|---|
| Unit Price with VAT: | Fr.0.56212 |



