
XZM2ACY53W-1 | |
|---|---|
DigiKey Part Number | 1497-1154-2-ND - Tape & Reel (TR) 1497-1154-1-ND - Cut Tape (CT) 1497-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACY53W-1 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.40100 | Fr.4.01 |
| 100 | Fr.0.29220 | Fr.29.22 |
| 500 | Fr.0.24340 | Fr.121.70 |
| 1,000 | Fr.0.22738 | Fr.227.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.21379 | Fr.427.58 |
| 4,000 | Fr.0.20225 | Fr.809.00 |
| 6,000 | Fr.0.19633 | Fr.1,177.98 |
| 10,000 | Fr.0.18965 | Fr.1,896.50 |
| 14,000 | Fr.0.18568 | Fr.2,599.52 |
| 20,000 | Fr.0.18181 | Fr.3,636.20 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |



