
XZMYKVG59W-1 | |
|---|---|
DigiKey Part Number | 1497-1442-2-ND - Tape & Reel (TR) 1497-1442-1-ND - Cut Tape (CT) 1497-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYKVG59W-1 |
Description | LED GRN/YLW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.19mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.21700 | Fr.2.17 |
| 100 | Fr.0.15420 | Fr.15.42 |
| 500 | Fr.0.12580 | Fr.62.90 |
| 1,000 | Fr.0.11646 | Fr.116.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.09984 | Fr.199.68 |
| 4,000 | Fr.0.09352 | Fr.374.08 |
| 6,000 | Fr.0.09027 | Fr.541.62 |
| 10,000 | Fr.0.08660 | Fr.866.00 |
| 14,000 | Fr.0.08441 | Fr.1,181.74 |
| 20,000 | Fr.0.08228 | Fr.1,645.60 |
| 50,000 | Fr.0.07758 | Fr.3,879.00 |
| 100,000 | Fr.0.07464 | Fr.7,464.00 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

